Filter Your Search
1 - 2 of 2 results
|
AD8221ARM-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 60 µV | 825 kHz | 2 V/us | 1.5 nA | 1.2 mA | 10 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 600 pA | -18 V | 0.001 % | 18 V | INDUSTRIAL | 1000 | 1 | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP8,.19 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8221ARMREEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 825 kHz | 2 V/us | 1.5 nA | 1.2 mA | 10 | 90 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 600 pA | -18 V | 0.001 % | 18 V | INDUSTRIAL | 1000 | 1 | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP, TSSOP8,.19 | not_compliant | EAR99 | 8542.33.00.01 |