Filter Your Search
1 - 1 of 1 results
|
AD822AQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 1 mV | 3.5 V/us | 10 pA | 750 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | FET | -18 V | 18 V | INDUSTRIAL | 2000 | R-GDIP-T8 | Not Qualified | e0 | 80 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 |