Filter Your Search
1 - 2 of 2 results
|
AD8231ACPZ-WP
Analog Devices Inc
|
$3.4640 | No | Yes | Active | 15 µV | 1 MHz | 1.1 V/us | 5 nA | 5 mA | 100 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | 500 pA | 0.005 % | 6 V | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | ANALOG DEVICES INC | QFN | LFCSP-16 | 16 | CP-16-23 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8231ACPZ-WP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 µV | 1 MHz | 1.1 V/us | 5 nA | 100 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | 500 pA | 0.005 % | 6 V | AUTOMOTIVE | S-XQCC-N16 | COMMERCIAL | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 16 | unknown |