Filter Your Search
1 - 1 of 1 results
|
AD8260ACPZ-WP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | ALSO REQUIRES 3V TO 10V SINGLE SUPPLY | -3.3 V | -10 V | 1 | 10 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 32 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ROCHESTER ELECTRONICS INC | QFN | VQCCN, | 32 | unknown |