Filter Your Search
1 - 10 of 112 results
|
AD830AR
Analog Devices Inc
|
$4.6291 | No | No | Obsolete | 1 | 85 MHz | SOP | 16.5 V | VIDEO AMPLIFIER | HYBRID | 1 | 17 mA | 4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||||
|
AD830JRZ-R7
Analog Devices Inc
|
$7.1310 | No | Yes | Active | SOP | 5 V | 1 | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | R-8 | OPERATIONAL AMPLIFIER | 13 µA | 100 dB | 4 mV | -18 V | -5 V | 240 V/us | 18 V | |||||||||||||||||
|
AD830ARZ
Analog Devices Inc
|
$7.7838 | No | Yes | Active | SOP | 5 V | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | R-8 | OPERATIONAL AMPLIFIER | 13 µA | 100 dB | 4 mV | -18 V | -5 V | 240 V/us | 18 V | ||||||||||||||||
|
AD830ARZ-REEL7
Analog Devices Inc
|
$8.0208 | No | Yes | Active | SOP | 5 V | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | R-8 | OPERATIONAL AMPLIFIER | 13 µA | 100 dB | 4 mV | -18 V | -5 V | 240 V/us | 18 V | TR, 7 INCH | |||||||||||||||
|
AD830JRZ
Analog Devices Inc
|
$8.4849 | No | Yes | Active | SOP | 5 V | 1 | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | R-8 | OPERATIONAL AMPLIFIER | 13 µA | 100 dB | 4 mV | -18 V | -5 V | 240 V/us | 18 V | |||||||||||||||||
|
AD830ANZ
Analog Devices Inc
|
$9.7573 | No | Yes | Active | DIP | 5 V | 1 | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | ANALOG DEVICES INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | N-8 | OPERATIONAL AMPLIFIER | 13 µA | 100 dB | 4 mV | -18 V | -5 V | 240 V/us | 18 V | |||||||||||||||||
|
AD8307AR-REEL
Analog Devices Inc
|
$10.4062 | No | No | Obsolete | 490 kHz | SOP | 5 V | 10 mA | 5.5 V | BIPOLAR | LOG OR ANTILOG AMPLIFIER | 1 | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | R-8 | -300 mV | 4 V | ||||||||||||||||
|
AD8307AR-REEL7
Analog Devices Inc
|
$11.9702 | No | No | Obsolete | 490 kHz | SOP | 5 V | 10 mA | 5.5 V | BIPOLAR | LOG OR ANTILOG AMPLIFIER | 1 | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | R-8 | -300 mV | 4 V | ||||||||||||||||
|
AD8307AR
Analog Devices Inc
|
$11.9702 | No | No | Obsolete | 490 kHz | SOP | 5 V | 10 mA | 5.5 V | BIPOLAR | LOG OR ANTILOG AMPLIFIER | 1 | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | R-8 | -300 mV | 4 V | ||||||||||||||||
|
AD8305ACP-R2
Analog Devices Inc
|
$12.3847 | No | No | Obsolete | 15 kHz | VQCCN | 5 V | 6.5 mA | 12 V | LOG OR ANTILOG AMPLIFIER | 1 | 3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | ANALOG DEVICES INC | QFN | LFCSP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | Analog Devices | CP-16-2 | -5.5 V |