Filter Your Search
1 - 2 of 2 results
|
AD8313ARMZ-REEL
Analog Devices Inc
|
$15.5537 | No | Yes | Active | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | IT CAN ALSO OPERATE FROM A 3V NOMINAL SUPPLY | 1 | 18.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD8313ARMZ-REEL7
Analog Devices Inc
|
$22.9003 | No | Yes | Active | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | IT CAN ALSO OPERATE FROM A 3V NOMINAL SUPPLY | 1 | 18.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |