Filter Your Search
1 - 4 of 4 results
|
AD8337BCPZ-WP
Analog Devices Inc
|
$5.5198 | No | Yes | Active | 2.5 V | YES | -2.5 V | ANALOG CIRCUIT | BIPOLAR | ALSO OPERATE WITH 4.5V TO 10V SINGLE SUPPLY | -5 V | -2.25 V | 1 | 25.5 mA | 5 V | 2.25 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 900 µm | 3 mm | ANALOG DEVICES INC | SON | 3 X 3 MM, LEAD FREE, LFCSP-8 | 8 | CP-8-2 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8337BCPZ-REEL7
Analog Devices Inc
|
$5.7314 | No | Yes | Active | 2.5 V | YES | -2.5 V | ANALOG CIRCUIT | BIPOLAR | ALSO OPERATE WITH 4.5V TO 10V SINGLE SUPPLY | -5 V | -2.25 V | 1 | 25.5 mA | 5 V | 2.25 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 900 µm | 3 mm | ANALOG DEVICES INC | SON | 3 X 3 MM, LEAD FREE, LFCSP-8 | 8 | CP-8-13 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8337BCPZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | YES | -2.5 V | ANALOG CIRCUIT | BIPOLAR | ALSO OPERATE WITH 4.5V TO 10V SINGLE SUPPLY | -5 V | -2.25 V | 1 | 25.5 mA | 5 V | 2.25 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 900 µm | 3 mm | ANALOG DEVICES INC | SON | 3 X 3 MM, LEAD FREE, LFCSP-8 | 8 | CP-8-13 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8337BCPZ-R2
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 2.5 V | YES | -2.5 V | ANALOG CIRCUIT | BIPOLAR | ALSO OPERATE WITH 4.5V TO 10V SINGLE SUPPLY | -5 V | -2.25 V | 1 | 25.5 mA | 5 V | 2.25 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 900 µm | 3 mm | ANALOG DEVICES INC | SON | 3 X 3 MM, LEAD FREE, LFCSP-8 | 8 | CP-8-13 | unknown | 8542.39.00.01 | Analog Devices |