Filter Your Search
1 - 2 of 2 results
|
AD8390ARC-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 300 V/us | 7 µA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -13.2 V | 13.2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 64 dB | 3 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | HSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TR, 7 INCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SSOP | MO-137, QSOP-16 | 16 | unknown | EAR99 | 8542.33.00.01 | ||
|
AD8390ARC-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 300 V/us | 7 µA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -13.2 V | 13.2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 64 dB | 3 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | HSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SSOP | MO-137, QSOP-16 | 16 | unknown | EAR99 | 8542.33.00.01 |