Filter Your Search
1 - 2 of 2 results
|
AD8418ABRMZ
Analog Devices Inc
|
$2.3789 | No | Yes | Active | 200 µV | 250 kHz | 1 V/us | 260 µA | 4.1 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | NO | YES | NO | NO | NO | 6 V | AUTOMOTIVE | NO | S-PDSO-G8 | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8418ABRMZ-RL
Analog Devices Inc
|
$2.4099 | No | Yes | Active | 200 µV | 250 kHz | 1 V/us | 260 µA | 4.1 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | NO | YES | NO | NO | NO | 6 V | AUTOMOTIVE | NO | S-PDSO-G8 | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |