Filter Your Search
1 - 2 of 2 results
|
AD8418WBRZ-RL
Analog Devices Inc
|
$2.4810 | No | Yes | Active | 400 µV | 1 V/us | 2.6 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | DMOS | 6 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8418WBRZ
Analog Devices Inc
|
$2.6160 | No | Yes | Active | 400 µV | 1 V/us | 2.6 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | DMOS | 6 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |