Filter Your Search
1 - 10 of 11 results
|
AD841JNZ
Analog Devices Inc
|
$15.6485 | No | Yes | Active | 5 mV | 300 V/us | 10 µA | 14 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | -18 V | 200 V/us | 18 V | COMMERCIAL EXTENDED | 40000 | 25000 | R-PDIP-T14 | Not Qualified | e3 | 100 dB | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | N-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD841JQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 mV | 300 V/us | 10 µA | 14 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | -18 V | 200 V/us | 18 V | COMMERCIAL EXTENDED | 40000 | 25000 | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 75 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
AD841JN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 mV | 300 V/us | 10 µA | 14 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | -18 V | 200 V/us | 18 V | COMMERCIAL EXTENDED | 40000 | 25000 | R-PDIP-T14 | Not Qualified | e0 | 100 dB | 75 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||
|
AD841JQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 mV | 300 V/us | 10 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 40000 | R-GDIP-T14 | COMMERCIAL | e0 | 100 dB | NOT APPLICABLE | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | |||||||||||||||
|
AD841JH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 mV | 300 V/us | 10 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 40000 | O-MBCY-W12 | COMMERCIAL | e0 | 100 dB | NOT APPLICABLE | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-8 | TO-8, | 12 | unknown | |||||||||||||||||||
|
AD841JH
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 mV | 300 V/us | 10 µA | 14 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | -18 V | 200 V/us | 18 V | COMMERCIAL EXTENDED | 40000 | 25000 | O-MBCY-W12 | Not Qualified | e0 | 100 dB | 75 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
AD841JHZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 300 V/us | 10 µA | 14 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | -18 V | 200 V/us | 18 V | COMMERCIAL EXTENDED | 40000 | 25000 | O-MBCY-W12 | Not Qualified | e3 | 100 dB | 75 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, QUAD12,.4SQ | 12 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
AD841JN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 mV | 300 V/us | 10 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL EXTENDED | 40000 | R-PDIP-T14 | COMMERCIAL | e0 | 100 dB | NOT APPLICABLE | 75 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | |||||||||||||||
|
AD841JCHIPS
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 mV | 300 V/us | 10 µA | 14 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | -18 V | 200 V/us | 18 V | COMMERCIAL EXTENDED | 40000 | 25000 | R-XUUC-N7 | Not Qualified | 100 dB | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE-7 | 0 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
AD841JCHIP
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 300 V/us | 8 µA | 12 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 200 V/us | 18 V | COMMERCIAL EXTENDED | 40000 | 25000 | R-XUUC-N7 | Not Qualified | e0 | 100 dB | 75 °C | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE-7 | 7 | compliant | EAR99 | 8542.33.00.01 |