Filter Your Search
1 - 1 of 1 results
|
AD8421ARMZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 86 µV | 10 MHz | 35 V/us | 8 nA | 2.6 mA | 10 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 2.2 nA | -18 V | 0.005 % | 18 V | INDUSTRIAL | 10000 | 1 | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |