Filter Your Search
1 - 3 of 3 results
|
AD843BH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2 mV | 250 V/us | 65 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 34000 | O-MBCY-W12 | e0 | 76 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-8 | , | 12 | unknown | ||||||||||||||||
|
AD843BH
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 250 V/us | 65 nA | 14 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | NO | -18 V | 160 V/us | 18 V | INDUSTRIAL | 34000 | 20000 | O-MBCY-W12 | Not Qualified | e0 | 76 dB | 85 °C | -40 °C | 12 | METAL | TO-8 | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | ANALOG DEVICES INC | TO-8 | HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
AD843BHZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2 mV | 250 V/us | 65 nA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 160 V/us | 18 V | INDUSTRIAL | 34000 | 20000 | O-MBCY-W12 | Not Qualified | 76 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | TO-8 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-8 | TO-8, | 12 | compliant | EAR99 | 8542.33.00.01 |