Filter Your Search
1 - 2 of 2 results
|
AD845SQ/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2 mV | 100 V/us | 500 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 16000 | R-GDIP-T8 | MILITARY | e0 | 110 dB | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | unknown | ||||||||||||||||
|
AD845SQ/883B
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 2 mV | 100 V/us | 500 nA | 12 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | NO | -18 V | 94 V/us | 18 V | MILITARY | 16000 | 100000 | R-GDIP-T8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | Q-8 | EAR99 | 8542.31.00.01 | Analog Devices |