Filter Your Search
1 - 1 of 1 results
|
AD848JRZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 mV | 300 V/us | 7.2 µA | 8 mA | 92 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6.6 µA | YES (AVCL>=5) | NO | -18 V | 225 V/us | 18 V | COMMERCIAL | 175000 | 12000 | YES | R-PDSO-G8 | Not Qualified | e3 | 105 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |