Filter Your Search
1 - 2 of 2 results
|
AD8519AKS-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.3 mV | 2.9 V/us | 400 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6 V | 6 V | AUTOMOTIVE | 8000 | R-PDSO-G5 | e0 | 100 dB | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS INC | TSSOT | TSSOP, | 5 | unknown | ||||||||||||||||||
|
AD8519AKS-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.3 mV | 2.9 V/us | 400 nA | 1.4 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | NO | NO | -6 V | NO | NO | 6 V | AUTOMOTIVE | 8000 | 20000 | NO | R-PDSO-G5 | Not Qualified | e0 | 100 dB | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ANALOG DEVICES INC | TSSOT | MO-203-AA, SC-70, 5 PIN | 5 | not_compliant | EAR99 | 8542.33.00.01 |