Filter Your Search
1 - 2 of 2 results
|
AD8534ARU-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 30 mV | 3.5 V/us | 60 pA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7 V | INDUSTRIAL | 2200 | R-PDSO-G14 | e0 | 45 dB | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | ||||||||||||||
|
AD8534ARU-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 30 mV | 3.5 V/us | 60 pA | 7 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 7 V | INDUSTRIAL | 2200 | 15000 | R-PDSO-G14 | Not Qualified | e0 | 45 dB | 1 | 85 °C | -40 °C | 240 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | not_compliant | EAR99 | 8542.33.00.01 |