Filter Your Search
1 - 2 of 2 results
![]() |
AD8570ACP-R2
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 10 mV | 6 MHz | 6 V/us | 800 nA | 8 mA | 8 | BUFFER | 4.5 V | BICMOS | 600 nA | 4 V/us | 18 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | UNSPECIFIED | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ANALOG DEVICES INC | QFN | LFCSP-32 | 32 | unknown | EAR99 | 8542.33.00.01 | |||||
![]() |
AD8570ACP-R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 mV | 6 MHz | 6 V/us | 800 nA | 8 | BUFFER | 4.5 V | BICMOS | 18 V | INDUSTRIAL | S-XQCC-N32 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 220 | 30 | 32 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ROCHESTER ELECTRONICS INC | QFN | VQCCN, | 32 | unknown |