Filter Your Search
1 - 4 of 4 results
|
AD8599ARZ
Analog Devices Inc
|
$6.7295 | No | Yes | Active | 180 µV | 14 V/us | 340 nA | 13.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 180 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 10000 | 200000 | NO | R-PDSO-G8 | Not Qualified | e3 | 140 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8599ARZ-REEL7
Analog Devices Inc
|
$6.9371 | No | Yes | Active | 180 µV | 14 V/us | 340 nA | 13.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 180 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 10000 | 200000 | NO | R-PDSO-G8 | Not Qualified | e3 | 140 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8599ARZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 180 µV | 14 V/us | 340 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | AUTOMOTIVE | 10000 | R-PDSO-G8 | e3 | 140 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||||||||||||
|
AD8599ARZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 180 µV | 14 V/us | 340 nA | 13.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 180 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 10000 | 200000 | NO | R-PDSO-G8 | Not Qualified | e3 | 140 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |