Filter Your Search
1 - 2 of 2 results
|
AD8601ART-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.1 mV | 5.2 V/us | 1 nA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | AUTOMOTIVE | 8200 | R-PDSO-G5 | e0 | 83 dB | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 5 | unknown | ||||||||||||||||||||
|
AD8601ART-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.1 mV | 5.2 V/us | 1 nA | 1.5 mA | 68 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 8200 | 30000 | NO | R-PDSO-G5 | Not Qualified | e0 | 83 dB | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices |