Filter Your Search
1 - 2 of 2 results
|
AD8608AR-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 750 µV | 5 V/us | 300 pA | 6 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | 6 V | AUTOMOTIVE | 10000 | 110000 | R-PDSO-G14 | Not Qualified | e0 | 90 dB | 1 | 125 °C | -40 °C | 240 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | SOP, SOP14,.25 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
AD8608AR-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 750 µV | 5 V/us | 300 pA | 6 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | 6 V | AUTOMOTIVE | 10000 | 110000 | R-PDSO-G14 | Not Qualified | e0 | 90 dB | 1 | 125 °C | -40 °C | 240 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | SOP, SOP14,.25 | 14 | not_compliant | EAR99 | 8542.33.00.01 |