Filter Your Search
1 - 1 of 1 results
|
AD8610ARMZ-R2
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 850 µV | 50 V/us | 2.5 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 pA | YES | YES | YES | -13.65 V | 40 V/us | 13.65 V | AUTOMOTIVE | 25000 | 100000 | S-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP | LEAD FREE, M0-187AA, MSOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | Analog Devices |