Filter Your Search
1 - 2 of 2 results
|
AD8613AUJZ-REEL7
Analog Devices Inc
|
$1.0909 | No | Yes | Active | 2.2 mV | 0.1 V/us | 780 pA | 50 µA | 55 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 350 | 85000 | NO | R-PDSO-G5 | Not Qualified | e3 | 86 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | TSOT | ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN | 5 | UJ-5 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8613AUJZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.2 mV | 0.1 V/us | 780 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 6 V | AUTOMOTIVE | 350 | R-PDSO-G5 | e3 | 86 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | TSOT | VSSOP, | 5 | unknown |