Filter Your Search
1 - 2 of 2 results
|
AD8644AR-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 mV | 7.5 V/us | 500 pA | 4 | OPERATIONAL AMPLIFIER | 18 V | BIPOLAR | 20 V | OTHER | 5500 | R-PDSO-G14 | e0 | 75 dB | 1 | 85 °C | -20 °C | 240 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | ||||||||||||||||||
|
AD8644AR-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 mV | 7.5 V/us | 500 pA | 6 mA | 4 | OPERATIONAL AMPLIFIER | 18 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 nA | YES | NO | NO | NO | NO | NO | 20 V | OTHER | 5500 | 10000 | NO | R-PDSO-G14 | Not Qualified | e0 | 75 dB | 1 | 85 °C | -20 °C | 240 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | MS-012AB, SOIC-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 |