Filter Your Search
1 - 2 of 2 results
![]() |
AD8648ARZ-REEL7
Analog Devices Inc
|
$2.3969 | No | Yes | Active | 3.2 mV | 11 V/us | 550 pA | 10 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 24000 | 56200 | NO | R-PDSO-G14 | Not Qualified | e3 | 84 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
![]() |
AD8648ARZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.2 mV | 11 V/us | 550 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 24000 | R-PDSO-G14 | e3 | 84 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown |