Filter Your Search
1 - 1 of 1 results
|
AD8665ARJZ-R2
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 mV | 3.5 V/us | 550 pA | 2 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | NO | NO | NO | NO | 18 V | AUTOMOTIVE | 4000 | 68000 | NO | R-PDSO-G5 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | 5 | RJ-5 | unknown | EAR99 | 8542.33.00.01 | Analog Devices |