Filter Your Search
1 - 3 of 3 results
|
AD8684ARUZ
Analog Devices Inc
|
$4.7987 | No | Yes | Active | 4 mV | 9 V/us | 125 pA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 20 pA | YES | YES | NO | YES | -18 V | 7 V/us | 18 V | INDUSTRIAL | 3500 | 15000 | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-153AB-1, TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8684ARUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4 mV | 9 V/us | 125 pA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | 3500 | R-PDSO-G14 | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | ||||||||||||||||||
|
AD8684ARUZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 4 mV | 9 V/us | 125 pA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 20 pA | YES | YES | NO | YES | -18 V | 7 V/us | 18 V | INDUSTRIAL | 3500 | 15000 | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-153AB-1, TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |