Filter Your Search
1 - 2 of 2 results
|
AD8684ARZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 4 mV | 9 V/us | 125 pA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 20 pA | YES | YES | NO | YES | -18 V | 7 V/us | 18 V | INDUSTRIAL | 3500 | 15000 | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AB, SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
AD8684ARZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 4 mV | 9 V/us | 125 pA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 20 pA | YES | YES | NO | YES | -18 V | 7 V/us | 18 V | INDUSTRIAL | 3500 | 15000 | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-012AB, SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |