Filter Your Search
1 - 2 of 2 results
|
AD9397KSTZ-150
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | CMOS | 1 | 330 mA | 3.47 V | 1.7 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ANALOG DEVICES INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.39.00.01 | |||||
|
AD9397KSTZ-150
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | LFQFP | CONSUMER CIRCUIT | CMOS | 1 | 3.47 V | 1.7 V | COMMERCIAL | S-PQFP-G100 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | QFP | LEAD FREE, PLASTIC, MS-026BED, LQFP-100 | 100 | unknown |