Filter Your Search
1 - 3 of 3 results
![]() |
AD96687BRZ
Analog Devices Inc
|
$7.0828 | No | Yes | Not Recommended | 3 mV | 13 µA | 36 mA | 2.5 ns | 2 | COMPARATOR | 5 V | -5.2 V | BIPOLAR | 10 µA | -6.5 V | OPEN-EMITTER | 6.5 V | OTHER | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
![]() |
AD96687BRZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 3 mV | 13 µA | 2.5 ns | 2 | COMPARATOR | 5 V | -5.2 V | BIPOLAR | 10 µA | -6.5 V | OPEN-EMITTER | 6.5 V | OTHER | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
![]() |
AD96687BRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 mV | 13 µA | 2 | COMPARATOR | 5 V | -5.2 V | -6.5 V | OPEN-EMITTER | 6.5 V | OTHER | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -25 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-16 | 16 | unknown |