Filter Your Search
1 - 2 of 2 results
|
AD9850BRS-REEL
Analog Devices Inc
|
$21.3374 | No | No | Obsolete | 8 | 125 MHz | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 96 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ANALOG DEVICES INC | SSOP | SSOP, | 28 | RS-28 | not_compliant | 3A991.A.2 | 8542.39.00.01 | Analog Devices | |||
|
AD9850BRS-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 125 MHz | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 28 | unknown |