Filter Your Search
1 - 2 of 2 results
|
ADA4004-4ACPZ-R7
Analog Devices Inc
|
$8.3406 | No | Yes | Active | 300 µV | 2.7 V/us | 165 nA | 8.4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 12000 | 170000 | NO | S-XQCC-N16 | Not Qualified | e3 | 110 dB | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | 16 | CP-16-23 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
ADA4004-4ACPZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 300 µV | 2.7 V/us | 165 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -18 V | 18 V | AUTOMOTIVE | 12000 | S-XQCC-N16 | e3 | 110 dB | 3 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 16 | unknown |