Filter Your Search
1 - 4 of 4 results
|
ADA4807-2ARMZ-R7
Analog Devices Inc
|
$3.1500 | No | Yes | Active | 750 µV | 225 V/us | 1.6 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -5.5 V | 5.5 V | AUTOMOTIVE | S-PDSO-G8 | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
ADA4807-2ACPZ-R2
Analog Devices Inc
|
$3.8075 | No | Yes | Active | 750 µV | 225 V/us | 1.6 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -5.5 V | 5.5 V | AUTOMOTIVE | S-PDSO-N10 | e3 | 110 dB | 3 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 850 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | 10 | CP-10-9 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
ADA4807-2ACPZ-R7
Analog Devices Inc
|
$4.3749 | No | Yes | Active | 750 µV | 225 V/us | 1.6 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -5.5 V | 5.5 V | AUTOMOTIVE | S-PDSO-N10 | e3 | 110 dB | 3 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 850 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | 10 | CP-10-9 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
ADA4807-2ARMZ
Analog Devices Inc
|
$5.6649 | No | Yes | Active | 750 µV | 225 V/us | 1.6 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -5.5 V | 5.5 V | AUTOMOTIVE | S-PDSO-G8 | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |