Filter Your Search
1 - 2 of 2 results
|
ADA4899-1YRDZ-R7
Analog Devices Inc
|
$3.9421 | No | Yes | Active | 230 µV | 600 MHz | 310 V/us | 12 µA | 16.2 mA | 98 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 700 nA | NO | YES | NO | -5 V | NO | NO | 12 V | AUTOMOTIVE | 82 | YES | R-XDSO-G8 | Not Qualified | e3 | 130 dB | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | RD-8-1 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||
|
ADA4899-1YRDZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 230 µV | 310 V/us | 12 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 114 dB | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | HSOP, | 8 | unknown |