Filter Your Search
1 - 2 of 2 results
|
ADCMP607BCPZ-R7
Analog Devices Inc
|
$5.2010 | No | Yes | Active | 5 mV | 5 µA | 1.5 mA | 2.1 ns | 1 | COMPARATOR | 2.5 V | BIPOLAR | 5 µA | 6 V | AUTOMOTIVE | S-XQCC-N12 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 12 | UNSPECIFIED | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12 | 12 | CP-12-5 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADCMP607BCPZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mV | 5 µA | 2.1 ns | 1 | COMPARATOR | 2.5 V | 6 V | AUTOMOTIVE | S-XQCC-N12 | COMMERCIAL | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS LLC | QFN | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12 | 12 | unknown |