Filter Your Search
1 - 4 of 4 results
|
ADDC02815DATV/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 28 V | 15 V | 40 V | 18 V | 14.25 V | 15.75 V | 3.34 A | 2 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.093 % | 1 | HYBRID | MILITARY | 100 W | R-CDFM-F17 | e0 | Not Qualified | 125 °C | -55 °C | 17 | CERAMIC, METAL-SEALED COFIRED | FLANGE MT,2.8X1.8 | RECTANGULAR | FLANGE MOUNT | YES | TIN LEAD | FLAT | DUAL | ANALOG DEVICES INC | MODULE | HERMETIC SEALED, HYBRID PACKAGE-17 | 17 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
ADDC02815DATV
Rochester Electronics LLC
|
Check for Price | No | No | Active | 28 V | 15 V | 40 V | 18 V | 14.25 V | 15.75 V | 2 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 100 W | R-XDFM-F17 | e0 | COMMERCIAL | NOT SPECIFIED | 90 °C | -55 °C | 220 | 30 | 17 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | YES | TIN LEAD | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | MODULE | HERMETIC SEALED PACKAGE-17 | 17 | unknown | |||||||
|
ADDC02815DATV/QMLH
Analog Devices Inc
|
Check for Price | No | Obsolete | 28 V | 15 V | 40 V | 18 V | 14.25 V | 15.75 V | 3.34 A | 2 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 100 W | R-XDFM-F17 | e0 | Not Qualified | 125 °C | -55 °C | 17 | UNSPECIFIED | FLANGE MT,2.8X1.8 | RECTANGULAR | FLANGE MOUNT | YES | TIN LEAD | FLAT | DUAL | ANALOG DEVICES INC | MODULE | HERMETIC SEALED PACKAGE-17 | 17 | unknown | EAR99 | ||||||||
|
ADDC02815DATV
Analog Devices Inc
|
Check for Price | No | Obsolete | 28 V | 15 V | 40 V | 18 V | 14.25 V | 15.75 V | 3.34 A | 2 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 100 W | R-XDFM-F17 | e0 | Not Qualified | 90 °C | -55 °C | 17 | UNSPECIFIED | FLANGE MT,2.8X1.8 | RECTANGULAR | FLANGE MOUNT | YES | TIN LEAD | FLAT | DUAL | ANALOG DEVICES INC | MODULE | HERMETIC SEALED PACKAGE-17 | 17 | unknown | EAR99 |