Filter Your Search
1 - 2 of 2 results
|
ADF04STTR04
TE Connectivity
|
$1.5564 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 4 | 4 | SPST | LATCHED | NICKEL | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 100 MΩ | -30 °C | 85 °C | PANEL MOUNT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TR | TAPE SEALED | REFLOW | NO | COPPER ALLOY | SOLDER | 7.5 mm | 3.5 mm | 12.14 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||
|
ADF04STTR
TE Connectivity
|
Check for Price | No | Obsolete | 4 | SPST | LATCHED | SLIDE DIP SWITCH | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | TAPE SEALED | NO | SOLDER | TYCO ELECTRONICS ALCOSWITCH | unknown |