Filter Your Search
1 - 1 of 1 results
|
ADF07ST04
TE Connectivity
|
Check for Price | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 7 | 7 | SPST | LATCHED | NICKEL | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 100 MΩ | -30 °C | 85 °C | PANEL MOUNT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | BOX; TUBE | TAPE SEALED | NO | COPPER ALLOY | SOLDER | 7.5 mm | 3.5 mm | 19.76 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.90.65 | TE Connectivity |