Filter Your Search
1 - 1 of 1 results
|
ADF1004
TE Connectivity
|
$1.9486 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 10 | 10 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 100 MΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 20 | NO | COPPER ALLOY | WIRE | 7.5 mm | 4 mm | 27.4 mm | 0.157 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |