Filter Your Search
1 - 3 of 3 results
|
ADF41020BCPZ
Analog Devices Inc
|
$13.3354 | No | Yes | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 30 mA | 3.15 V | 2.85 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | LFCSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADF41020BCPZ-RL7
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 30 mA | 3.15 V | 2.85 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | LFCSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADF41020BCPZ-U1
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 3.3 V | 2.7 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | unknown | 8542.39.00.01 |