Filter Your Search
1 - 2 of 2 results
|
ADF4111BCPZ-RL7
Analog Devices Inc
|
$5.0163 | No | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 6-BIT SWALLOW COUNTER | 1 | 5.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-CQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | VQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | QFN | MO-220-VGGD, LFCSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADF4111BCPZ-RL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 6-BIT SWALLOW COUNTER | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-CQCC-N20 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | CERAMIC, METAL-SEALED COFIRED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ROCHESTER ELECTRONICS INC | QFN | VQCCN, | 20 | unknown |