Filter Your Search
1 - 3 of 3 results
|
ADF4219LBCC-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | ALSO REQUIRES A 3V TO 5.5V SUPPLY | 1 | 3.3 V | 2.6 V | INDUSTRIAL | R-XQCC-N24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | UNSPECIFIED | QCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | 500 µm | QUAD | 4.5 mm | 1.2 mm | 3.5 mm | ANALOG DEVICES INC | QFN | MO-208, CSP-24 | 24 | unknown | 8542.39.00.01 | ||
|
ADF4219LBCC
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | ALSO REQUIRES A 3V TO 5.5V SUPPLY | 1 | 3.3 V | 2.6 V | INDUSTRIAL | R-XQCC-N24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | UNSPECIFIED | QCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | 500 µm | QUAD | 4.5 mm | 1.2 mm | 3.5 mm | ANALOG DEVICES INC | QFN | MO-208, CSP-24 | 24 | unknown | 8542.39.00.01 | ||
|
ADF4219LBCC-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | ALSO REQUIRES A 3V TO 5.5V SUPPLY | 1 | 3.3 V | 2.6 V | INDUSTRIAL | R-XQCC-N24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | UNSPECIFIED | QCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | 500 µm | QUAD | 4.5 mm | 1.2 mm | 3.5 mm | ANALOG DEVICES INC | QFN | MO-208, CSP-24 | 24 | unknown | 8542.39.00.01 |