Filter Your Search
1 - 2 of 2 results
|
ADF5001BCPZ-RL7
Analog Devices Inc
|
$12.3541 | No | Yes | Active | 3.3 V | 1 | YES | HVQCCN | 18 GHz | 5001 | PRESCALER | 18 GHz | 1 | TRUE | 42 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN | 3 X 3 MM, ROHS COMPLIANT, MO-220WEED-6, LFCSP-16 | 16 | CP-16-18 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADF5001BCPZ-RL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 1 | YES | HVQCCN | 5001 | PRESCALER | 18 GHz | 1 | TRUE | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N16 | COMMERCIAL | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 16 | unknown |