Filter Your Search
1 - 2 of 2 results
|
ADG1219BRJZ-REEL7
Analog Devices Inc
|
$3.3151 | No | Yes | Active | 15 V | YES | -15 V | 270 Ω | 3.5 Ω | 140 ns | 170 ns | SPDT | CMOS | -16.5 V | -13.5 V | 1 | 1 | 77 dB | SEPARATE OUTPUT | 1 µA | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ANALOG DEVICES INC | SOIC | SOT-23, 8 PIN | 8 | RJ-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG1219BRJZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 200 Ω | 3.5 Ω | 140 ns | 170 ns | SPDT | CMOS | ALSO OPERATES AT 12 V SUPPLY | -16.5 V | -13.5 V | 1 | 1 | 77 dB | 16.5 V | 13.5 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 8 | unknown |