Filter Your Search
1 - 1 of 1 results
|
ADG1236YCPZ-REEL7
Analog Devices Inc
|
$4.5095 | No | Yes | Active | 15 V | YES | -15 V | 190 Ω | 3.5 Ω | 150 ns | SPDT | CMOS | -16.5 V | -13.5 V | 1 | 2 | 80 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-XQCC-N12 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 12 | UNSPECIFIED | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | ANALOG DEVICES INC | QFN | 3 X 3 MM, LEAD FREE, MO-220VEED-1, LFCSP-12 | 12 | CP-12-4 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |