Filter Your Search
1 - 2 of 2 results
|
ADG1406BCPZ-REEL7
Analog Devices Inc
|
$10.5037 | No | Yes | Active | 5 V | YES | -5 V | 25 Ω | 1.3 Ω | 445 ns | 370 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -5.5 V | -4.5 V | 16 | 1 | 73 dB | 400 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | 32 | CP-32-7 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG1406BCPZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 25 Ω | 1.3 Ω | 445 ns | 370 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -5.5 V | -4.5 V | 16 | 1 | 73 dB | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N32 | e3 | NOT APPLICABLE | 125 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 32 | unknown |