Filter Your Search
1 - 3 of 3 results
|
ADG1406BRUZ-REEL7
Analog Devices Inc
|
$11.4342 | No | Yes | Active | 5 V | YES | -5 V | 25 Ω | 1.3 Ω | 445 ns | 370 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -5.5 V | -4.5 V | 16 | 1 | 73 dB | 400 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AE, TSSOP-28 | 28 | RU-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG1406BRUZ
Analog Devices Inc
|
$11.8632 | No | Yes | Active | 5 V | YES | -5 V | 25 Ω | 1.3 Ω | 445 ns | 370 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -5.5 V | -4.5 V | 16 | 1 | 73 dB | 400 µA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AE, TSSOP-28 | 28 | RU-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG1406BRUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 25 Ω | 1.3 Ω | 445 ns | 370 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -5.5 V | -4.5 V | 16 | 1 | 73 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | ROHS COMPLIANT, MO-153AE, TSSOP-28 | 28 | unknown |