Filter Your Search
1 - 2 of 2 results
|
ADG1419BCPZ-REEL7
Analog Devices Inc
|
$3.5866 | No | Yes | Active | 15 V | YES | -15 V | 3.2 Ω | 50 mΩ | 140 ns | 180 ns | SPDT | BICMOS | -16.5 V | -13.5 V | 1 | 1 | 64 dB | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PBGA-B8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | GRID ARRAY | Matte Tin (Sn) - annealed | BALL | 500 µm | BOTTOM | 3 mm | 800 µm | 2 mm | ANALOG DEVICES INC | BGA | 3 X 2 MM, ROHS COMPLIANT, LFCSP-8 | 8 | CP-8-4 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG1419BCPZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 3.2 Ω | 50 mΩ | 140 ns | 180 ns | SPDT | BICMOS | -16.5 V | -13.5 V | 1 | 1 | 64 dB | 16.5 V | 13.5 V | AUTOMOTIVE | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 2 mm | ROCHESTER ELECTRONICS INC | SOIC | HVSON, | 8 | unknown |