Filter Your Search
1 - 2 of 2 results
|
ADG201AKR-REEL
Analog Devices Inc
|
$2.5235 | No | No | Obsolete | 15 V | YES | -15 V | 90 Ω | 5 Ω | 300 ns | 250 ns | SPST | CMOS | NC | 1 | 1 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | 0.150 INCH, SOIC-16 | 16 | R-16 | not_compliant | 8542.39.00.01 | ||
|
ADG201AKR-REEL7
Analog Devices Inc
|
$2.7024 | No | No | Obsolete | 15 V | YES | -15 V | 90 Ω | 5 Ω | 300 ns | 250 ns | SPST | CMOS | NC | 1 | 1 | 80 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | 0.150 INCH, SOIC-16 | 16 | R-16 | not_compliant | 8542.39.00.01 |