Filter Your Search
1 - 2 of 2 results
|
ADG2188YCPZ-HS-RL7
Analog Devices Inc
|
$7.5699 | No | Yes | Obsolete | 5 V | YES | -5 V | 75 Ω | 4.5 Ω | 200 ns | 250 ns | CROSS POINT SWITCH | CMOS | CAN ALSO OPERATES AT +/-12 V SUPPLY | -5.5 V | -4.5 V | 8 | 1 | 64 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | 5 X 5 MM, LEAD FREE, MO-220-VHHD-2, LFCSP-32 | 32 | CP-32-7 | unknown | 8542.39.00.01 | ||||
|
ADG2188YCPZ-HS-RL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 75 Ω | 4.5 Ω | 200 ns | 250 ns | CROSS POINT SWITCH | CMOS | CAN ALSO OPERATES AT +/-12 V SUPPLY | -5.5 V | -4.5 V | 8 | 1 | 64 dB | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N32 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 32 | unknown | Cross Point Switch |